• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 74920300 Star Impact driver bit 12.5 mm 1/2" T 30 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impact driver bit

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

1/2"

Size

T 30

Downforce

Star

Length

75 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN 3121

Width

25 mm

Weight

0.083 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661001 Matador Schraubwerkzeuge 74920300 Star Impact driver bit 12.5 mm 1/2" T 30 1/2" (12.5 mm)

Description

Power screwdriver insert (TORX ®). For machine operation, suitable for all common compressed air and electric drill. Inner square drive according to DIN 3121-G 12.5/ISO 1174. Suitable for internal TORX ® screws. Material Chrom-Vanadium Surface: manganese-phosphated.

Hints

This text is machine translated.