• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 75650002 Bit extension bar 20 mm 3/4 inch Drive (screwdriver) 3/4" (20 mm) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit extension bar

Drive

3/4" (20 mm)

Spanner size

20 mm

Spanner size (inch)

3/4 inch

Downforce

Square, solid, 20 mm (3/4")

Material

Cromoly steel

DIN standard

DIN 3121

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660027 Matador Schraubwerkzeuge 75650002 Bit extension bar 20 mm 3/4 inch Drive (screwdriver) 3/4" (20 mm) 1 pc(s)

Description

Power extension. For machine-operated socket wrench inserts and connecting parts. Square drive according to DIN 3121-G20 and F20/ISO 1174. Material Chrom-Vanadium Surface: manganese-phosphated.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?