• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 75920800 Star Impact driver bit 20 mm 3/4" T 80 3/4" (20 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impact driver bit

Drive

3/4" (20 mm)

Spanner size

20 mm

Ratchet bits (inch)

3/4"

Size

T 80

Downforce

Star

Length

100 mm

Material

Cromoly steel

DIN standard

DIN 3121

Width

44 mm

Weight

0.425 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660815 Matador Schraubwerkzeuge 75920800 Star Impact driver bit 20 mm 3/4" T 80 3/4" (20 mm)

Description

Power screwdriver insert (TORX ®). For machine operation, suitable for all common compressed air and electric drill. Inner square drive according to DIN 3121-G20/ISO 1174. Suitable for internal TORX ® screws. Material Chrom-Vanadium Surface: manganese-phosphated.

Hints

This text is machine translated.