• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 81640097 Tool storage. MTS-R/V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador MTS: Empty module (longitudinal), 0/3: 570x50 mm

  • High-quality, professional industrial qualityMTS: Empty module (long)0/3:570x50 mm

Technical specifications

Product type

Tool storage.

Content

1 pc(s)

Dim

(L x W) 570 mm x 50 mm

Width

50 mm

Length

570 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636933 Matador Schraubwerkzeuge 81640097 Tool storage. MTS-R/V 1 pc(s)

Description

For 3/3-QUADRO module RATIO/VARIO.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.