• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 81641510 Tool set MTS unlimited: Zangen, 9-tlg. 1 Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador MTS unlimited: Pliers set, 9-piece, (3/3)

  • High-quality, professional industrial qualityMTS unlimited: Pliers set, 9-pieceSuitable for MATADOR RATIO and the Men's Kitchen, as well as for most of the commercial workshop trolleys and drawers

Technical specifications

Product type

Tool set

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636941 Matador Schraubwerkzeuge 81641510 Tool set MTS unlimited: Zangen, 9-tlg. 1 Set

Description

Our classic in perfect order.Organise your life with two-color MTS modules.MTS tool module, unlimited: Pliers set, 9-piece, 3/3: 565x390 mm. For all necessary work is a must for every workshop trolley. The two-colored soft-foam inlay enables the perfect order and the easy tool control (missing tool is detected immediately) and can be combined completely flexibly. Suitable for THE MATADOR workshop trolley RATIO and VARIO as well as the Men's Kitchen, but also for most of the commercial workshop trolleys and drawers. Contains the four most important safety ring pliers for circlip Ø 19, 60 mm: Pliers for outer circlips Ø 1.8, pliers for outer circlips, curved Ø 1.8, pliers for inner circlips Ø 1.8, pliers for inner circlips, curved Ø 1.8. Also included are the three all-rounder in the pliers field: Combination pliers 165 mm, wire cutter 180 mm, needle nose pliers, straight 170 mm. These three all-round talents are supplied with a modern, ergonomic 3-component handle. Naturally, the kit also contains a multigrip pliers (240 mm) and a stable gripper pliers (250 mm).Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.