• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Aufspreizer 40780031 Bit adapter 48 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador spread 1/2":48 mm

  • High-quality, professional industrial qualitySpice shaker; 1/2" 48 mm

Technical specifications

Product type

Bit adapter

Drive

1/2" (12.5 mm)

Spanner size

48 mm

Spanner size (inch)

1/2 inch

Downforce

1/2" (12.5 mm)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636775 Matador Schraubwerkzeuge Aufspreizer 40780031 Bit adapter 48 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

Description

Spice shaker, for spring struts. For the damage-free expansion of telescopic leg and support joint receptacles (e.g. Separate the spring leg from the wheel bearing housing).Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

What kind of Bit Accessories are you looking for?