• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Bit 1/2" (12.5 mm) 40770001

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium special steel

Material properties

tempered

Downforce

Phillips

Dim

(L x W) 62 mm x 24 mm

Length

62 mm

Width

24 mm

Weight

0.089 kg

Content

1 pc(s)

Size

PH 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660164 Matador Schraubwerkzeuge Bit 1/2" (12.5 mm) 40770001

Description

Socket wrench set Crosshead PH. Extra-hard tip made from special steel. For manual operation. With handy cross edge. With handy cross edge. Inner square drive according to DIN 3120-C 12.5/ISO 1174.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.