• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Bit 1/4" (6.3 mm) 20760055

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium special steel

Downforce

Slot

Dim

(L x W) 33 mm x 11.9 mm

Length

33 mm

Width

11.9 mm

Weight

0.012 kg

Content

1 pc(s)

Size

SL 5.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660924 Matador Schraubwerkzeuge Bit 1/4" (6.3 mm) 20760055

Description

Screwdriver insert (slot). For slotted screws. Extra-hard tip made from special steel. For manual operation. Inner square drive according to DIN 3120-C 6.3/ISO 1174.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.