• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Bit 3/8" (10 mm) 30900120

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

3/8 inch

Spanner size

10 mm

Downforce

TX

DIN standard

DIN 3120-C 10

Dim

(L x W) 28 mm x 14 mm

Length

28 mm

Width

14 mm

Weight

0.03 kg

Content

1 pc(s)

Size

E 12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659954 Matador Schraubwerkzeuge Bit 3/8" (10 mm) 30900120

Description

Socket wrench set (Outer-TORX ®). For external TORX ® screws. For manual operation. Inner square drive according to DIN 3120-C 10/ISO 1174. With handy cross edge. MATADOR Super chrome for long lasting rust protection.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.