• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge DIN 896 Socket bit Hex 03801011

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador pipe wrench, DIN 896, 10x11 mm

  • Proven, durable industrial qualityFor stud bolts, deep-lying nuts and spark plugsMatt chrome surface for pleasant gripDIN 896 / ISO 2236 / ISO 1085With hexagonal profile

Technical specifications

Product type

Socket bit

Drive

Hex

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Spanner size

10 mm

11 mm

Downforce

Hex head

DIN standard

DIN 896

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636647 Matador Schraubwerkzeuge DIN 896 Socket bit Hex 03801011

Description

Pipe wrench with hexagonal and hollow shaft - the practical all-round key. For numerous applications, for example in motor vehicles and sanitary systems, Ideal for stud bolts, deep-lying nuts, spark plugs, etc. With outer hexagon, in combination with an open-end wrench can be used as an extension for particularly low-lying screwed glands. With hollow shaft and drilling for pins (article. Code 03420250). Made of steel tube, DIN 2391 seamless, hardened, with matt chrome finish for pleasant grip even with oily hands. Format according to DIN 896 Form B / ISO 2236 / ISO 1085.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.