• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Star T-handle Allen key T 10, T 15, T 20, T 25, T 27, T 30, T 40, T 45, T 50 9-piece

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

T-handle Allen key

Downforce

Star

Size

T 10

T 15

T 20

T 25

T 27

T 30

T 40

T 45

T 50

Material

Chromium-vanadium steel

Material properties

fully tempered

matt chrome plating

Screwdriver features

2K-T grip

Range of use

Workshop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659131 Matador Schraubwerkzeuge Star T-handle Allen key T 10, T 15, T 20, T 25, T 27, T 30, T 40, T 45, T 50 9-piece

Description

Set of 2 K-T-handle angle screwdriver (TORX ®). 9-piece. Set of 2 K-T-handle angle screwdriver for internal TORX ® screws, long form. All important values in a set. Set in a practical tool roll-up bag made of black artificial leather, with band closure and 10 pockets (Dimensions: 460 x 320 mm).

Hints

This text is machine translated.