Matador VDE side cutter, DIN ISO 5749, 160 mm (6.1/4")
Optimum for soft and hard wiresSafety is advancing - up to 1000V, conform to EN 60900/IEC 60900 pieces tested and VDE certifiedClean cut in case of thin Cu-wires, also at the cutting tipsNewly developed grips with three different gripping zones for fatigue-free workingWith holder ring at the grip end for safety at the wrist
Technical specifications
Product type
Side cutter
Manufacturer part #
05321160
Range of use
VDE
Variants(All information is without VAT, plus shipping costs)
Range of use
Matador Schraubwerkzeuge VDE 05321160 VDE Side cutter
User & Safety Instructions 2636658 Matador Schraubwerkzeuge VDE 05321160 VDE Side cutter
Description
Side-cutting pliers are the pliers that should not be missing in the workshop, in tool box or in the household. Ideal for shortening cables or cutting wires. With precision cutting, induction-hardened to approx. 62 HRC. Power industry with optimum leverage for simple and fatigue-free working. In insulated design for all live work. Up to 1000V, as per EN 60900/IEC 60900 tested and VDE certified. With newly developed grip cover with three different grip zones for fatigue-free working in a strong design with numerous functions. Maximum safety through slip protection. According to DIN / ISO 5749.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador
This text is machine translated.
Description
Side-cutting pliers are the pliers that should not be missing in the workshop, in tool box or in the household. Ideal for shortening cables or cutting wires. With precision cutting, induction-hardened to approx. 62 HRC. Power industry with optimum leverage for simple and fatigue-free working. In insulated design for all live work. Up to 1000V, as per EN 60900/IEC 60900 tested and VDE certified. With newly developed grip cover with three different grip zones for fatigue-free working in a strong design with numerous functions. Maximum safety through slip protection. According to DIN / ISO 5749.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador