• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge VDE 41750320 Bits 32 mm 1/2" 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador socket wrench set VDE, 1/2" 32 mm

  • High-quality, professional industrial qualityVDE socket wrench set; 1/2" 32 mm

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

32 mm

Ratchet bits (inch)

1/2"

Length

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636798 Matador Schraubwerkzeuge VDE 41750320 Bits 32 mm 1/2" 1/2" (12.5 mm)

Description

Socket wrench set VDE, 12.5 mm (1/2"), 32 mm Suitable for metric and imperial nuts. Insulated according to IEC 60900:2004 and 10,000 V, individually tested.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.