• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge VDE Allen Allen key 3 mm 3 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador angled screwdriver, short, insulated, 3 mm

  • Safety takes place - up to 1000V; as per EN 60900/IEC 60900 individually testedFor hexagon socket screws; long form

Technical specifications

Product type

Allen key

Downforce

Allen

Size

3 mm

Spanner size

3 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Screwdriver features

insulated

DIN standard

DIN EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636651 Matador Schraubwerkzeuge VDE Allen Allen key 3 mm 3 mm

Description

Insulated angle screwdriver for working on live cables. Up to 1000V, as per EN 60900/IEC 60900 individually tested With 2-layer safety immersion insulation consisting of red insulation layer and yellow contrast layer for quick identification of damage. For hexagon socket screws. Long, continuous hardened. Special chromium vanadium alloy for transferring high torque values.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.