• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Verlängerung VDE 41650125 Ratchet extension bar 1/2" (12.5 mm) 125 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador extension VDE, 1/2" 125 mm

  • High-quality, professional industrial qualityExtension VDE; 1/2" 125 mm

Technical specifications

Product type

Ratchet extension bar

Downforce

1/2" (12.5 mm)

Length

125 mm

Max. length

125 mm

Material properties

insulated

DIN standard

DIN EN 60900

DIN 3120

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636785 Matador Schraubwerkzeuge Verlängerung VDE 41650125 Ratchet extension bar 1/2" (12.5 mm) 125 mm

Description

Extension VDE, 12.5 mm (1/2") 125 mm, with ball locking. For manual operation with ratchet handle and connector parts. Square according to DIN 3120, A 12.5 and C 12.5 / ISO 1174 and 10,000 V individually tested. Insulated according to IEC 60900:2004.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.