• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Workshop Slotted screwdriver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Size

5.5 mm

Blade type

Round

Material

Beech

Material properties

burnished

Downforce

Allen

Screwdriver features

Metal cap

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659302 Matador Schraubwerkzeuge Workshop Slotted screwdriver

Description

Wooden handle screwdriver (slot). Workshop screwdrivers with bucket-shaped tip. With full-length blade and impact plate. Starting from 1.0 x 5.5 mm with drive hexagonal torque amplification in conjunction with a wrench. Wooden handle made of sealed beech wood handle end protected by leather cap. Forged round blade. With drive hexagonal torque amplification in conjunction with a wrench. Burnished tip for accurate, long-lasting fit in the screw. Balliges specifications for fatigue-free working.

Hints

This text is machine translated.