There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
5 kg
Letter scales
1 g
Digital
battery-powered
ISO standards
White
2 x 1.5 V micro batteries (AAA)
(L x W x H) 137 x 188 x 36 mm
258 g
1 g
Yes
3 appropriate calibration values in the measuring range of the respective device
Plastic
188 mm
36 mm
137 mm
1645002
Calibrated
120 mm
Datasheet 1239569 Maul 1645002 Letter scales 1645002-ISO Calibrated to (ISO standards) Weight range 5 kg Readability 1 g battery-powered W
User & Safety Instructions 1239569 Maul 1645002 Letter scales 1645002-ISO Calibrated to (ISO standards) Weight range 5 kg Readability 1 g battery-powered W
Information 1239569 Maul 1645002 Letter scales 1645002-ISO Calibrated to (ISO standards) Weight range 5 kg Readability 1 g battery-powered W
Information 1239569 Maul 1645002 Letter scales 1645002-ISO Calibrated to (ISO standards) Weight range 5 kg Readability 1 g battery-powered W
The necessary accessories are required to use the article as described.