

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

A4
Clipboard
Black
(W x H) 23.5 cm x 35.3 cm
top
Solar power
inkl. Solarrechner, Papiersanschlag links
1x 8 digits
Black
Plastic
Plastic
Plastic
23.5 cm
35.3 cm
MAUL Klemmbrett 2325490 DIN A4 max. 10mm Kunststoff schwarz
Yes
1 memory
3 mm
Klemmbrett
10 mm
Dual Power
4 basic arithmetic operations
Quadratic function
not relevant
User & Safety Instructions 1694842 Maul 2325490 Black (W x H) 23.5 cm x 35.3 cm