• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Clipboard 2340590 Black (W x H x D) 22.6 x 31.8 x 15 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Paper size

A4

Product type

Clipboard

Factory colour

Black

Dim

(W x H x D) 22.6 x 31.8 x 15 cm

Position (clip)

top

Lifting eye

Yes

Material

Plastic

Outer lining material

Plastic

Clamp material

Nickel plated

Width

22.6 cm

Height

31.8 cm

Depth

15 mm

Product type description

Schreibplatte

Strength

3 mm

Binder clip thickness (max.)

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 348922 Maul Clipboard 2340590 Black (W x H x D) 22.6 x 31.8 x 15 cm

Description

Flat clamp, Also for hanging, Attractive price plate made of plastic, nickel-plated clamp bracket. Panel thickness 3 mm, terminal width 10 mm. Dimensions 228 x 315 x 15 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)