• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Clipboard 2361037 Blue (W x H x D) 22.5 x 31.5 x 1.3 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maul 2361037 Blue (W x H x D) 22.5 x 31.5 x 1.3 cm

  • The long-distance champion among the writing plates
  • Particularly durable: Plate made of flexible 2-layer polypropylene
  • Can be used at temperatures from -10°C to +60°C, water-resistant
  • ideal also for special applications: Bakeries, cold storage rooms and weighing
  • On the move: Lightweight
  • Modern design: Handle-friendly surface with waffle pattern
  • This text is machine translated.

Technical specifications

Paper size

A4

Product type

Clipboard

Factory colour

Blue

Dim

(W x H x D) 22.5 x 31.5 x 1.3 cm

Position (clip)

top

Lifting eye

Yes

Clip colour

Silver

Material

Polypropylene

Clamp material

Stainless steel

Width

22.5 cm

Height

31.5 cm

Depth

1.3 cm

Strength

2.5 mm

Max. temperature

+60 °C

Min. temperature

-10 °C

Rounded corners

Yes

Binder clip thickness (max.)

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376834 Maul Clipboard 2361037 Blue (W x H x D) 22.5 x 31.5 x 1.3 cm

Description

Features

  • Powerful: Clamp terminal with recessed grip
  • Gentle: Clamp terminal with protective plastic corners
  • Practical: Also for hanging with retractable suspension eye
  • Clamp width approx. 0.8 cm, plate thickness: 0.25 cm

More interesting products

(*All information is plus legal VAT)