• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Clipboard 605138 Blue (W x H) 22.9 cm x 31.9 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Paper size

A4

Product type

Clipboard

Factory colour

Blue

Dim

(W x H) 22.9 cm x 31.9 cm

Position (clip)

top

Lifting eye

Yes

Pocket

Yes

Clip colour

Light silver

Material

Cardboard

Film

Clamp material

Metal

Width

22.9 cm

Height

31.9 cm

Strength

13 mm

Promotional item type

Klemmbrettmappe

Binder clip thickness (max.)

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466141 Maul Clipboard 605138 Blue (W x H) 22.9 cm x 31.9 cm

Description

Write file with cover and inner bag. 3 different colors, red, blue, black. Plate made of cardboard with foil cover. Inner pocket in the lid. Flat, nickel-plated bracket clamp. Also for hanging up. Clamping width approx. 0.8 cm. Size 32.0 x 23.0 cm.

This text is machine translated.

Features

  • Format/size: DIN A4,

More interesting products

(*All information is plus legal VAT)