• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Clipboard 2392570 Wood (W x H x D) 22 x 35 x 4.3 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maul 2392570 Wood (W x H x D) 22 x 35 x 4.3 cm

  • Sturdy design writing plate made of hard-fiber wood with nostalgic clover
  • Also ideal for menus, in shop windows or at reception
  • Retro clamp made of sturdy steel with strong metal spring
  • Comfortable: Paper stop at the top
  • Trend design for price-conscious
  • Surface of the plate untreated for a natural finish

Technical specifications

Paper size

A4

A3

A5

Product type

Clipboard

Factory colour

Wood

Dim

(W x H x D) 22 x 35 x 4.3 cm

Position (clip)

top

short side

Lifting eye

Yes

Clip colour

Silver

Material

Fibreboard

Wood

Steel

Metal

Clamp material

Steel

Width

22 cm

Height

35 cm

Depth

4.3 cm

Strength

3 mm

Rounded corners

Yes

Binder clip thickness (max.)

25 mm

recyclable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201220 Maul Clipboard 2392570 Wood (W x H x D) 22 x 35 x 4.3 cm

Description

• practical: Also for hanging with hanging loop
• gentle: Rounded corners
• Clamping width approx. 1.5 cm (A5) or 2.5 cm (A4 and A3)
• Plate thickness 0.3 cm
• recyclable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)