• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Terminal block 2353308 Silver (W x H x D) 450 x 16 x 330 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Maul 2353308 Silver (W x H x D) 450 x 16 x 330 mm

  • Wide magnetic tape on the rear side keeps on all ferrous surfaces
  • Designed by MAUL: Developed and constructed at Germany's location
  • Noble: Plate made of anodized aluminum
  • Additional function: Use as concept holder for flip-charts or whiteboards
  • Ideal also in the production area (many surfaces available as primer), e.g. for placing maintenance plans at the machines or during the inventory
  • Powerful: Flat, chrome-plated clip with handle recess
  • Easy to grip: Rounded edges and clamp with protective plastic corners
  • Recyclable.
  • This text is machine translated.

Technical specifications

Paper size

A3

Product type

Terminal block

Factory colour

Silver

Dim

(W x H x D) 450 x 16 x 330 mm

Material

Aluminium

Width

450 mm

Height

16 mm

Depth

330 mm

Weight

850 g

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3799069 Maul Terminal block 2353308 Silver (W x H x D) 450 x 16 x 330 mm

More interesting products

(*All information is plus legal VAT)