• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Clipboard 2340523 Rose (W x H x D) 226 x 318 x 15 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maul 2340523 Rose (W x H x D) 226 x 318 x 15 mm

  • The plastic writing plate for price-conscious
  • Versatile: Different colors and formats to choose from
  • Clamp short or long side
  • Easy to grip: Clamp terminal with protective plastic corners

Technical specifications

Paper size

A4

Product type

Clipboard

Factory colour

Rose

Dim

(W x H x D) 226 x 318 x 15 mm

Position (clip)

top

Lifting eye

Yes

Writable area

No

Clip colour

Silver

Material

Plastic

Width

226 mm

Height

318 mm

Depth

15 mm

Strength

3 mm

Rounded corners

Yes

Binder clip thickness (max.)

8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2376827 Maul Clipboard 2340523 Rose (W x H x D) 226 x 318 x 15 mm

User & Safety Instructions

User & Safety Instructions 2376827 Maul Clipboard 2340523 Rose (W x H x D) 226 x 318 x 15 mm

Description


MAUL clipboard - Touch of Rose
The clipboards are part of MAUL's Color my Work line and are available in three modern trendy colors: Touch of Rose, Lime and Sahara. The colors can ideal be combined with neutral tones such as black, gray and white, also with each other or tone in tone. They bring color to everyday office life.

This text is machine translated.

Features

  • Robust: Plastic plate, recyclable
  • Powerful: Flat clamp with recessed grip
  • Convenient: Also for hanging