• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 6443835 Pinboard Blue Fabric 90 cm x 60 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pinboard Board Maul, 60 x 90 cm, textile, blue

  • Top quality, modern, fresh colors
  • Impressive price/performance ratio
  • Designed by MAUL
  • Resistant: Pinboard enabled textile surface made of high-quality felt
  • Powerful: The pinboard needle firmly and securely fastens well
  • Very stable: frame profile made of silver-anodised aluminum.
  • Light-weight: well to transport and to install

Technical specifications

Product type

Pinboard

Material

Fabric

Factory colour

Blue

Height

60 cm

Width

90 cm

Board width

60 cm

Board height

90 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1559365 Maul 6443835 Pinboard Blue Fabric 90 cm x 60 cm

User & Safety Instructions

User & Safety Instructions 1559365 Maul 6443835 Pinboard Blue Fabric 90 cm x 60 cm

Description

• Portrait or landscape format
• Discreet profile in combination with corner connections in gray
• Environmentally friendly and safe packaging: shipping carton including mounting material
• Also with whiteboard or enamel surface available

This text is machine translated.