Datasheet 1559339 Maul 6496584 Year planner Steel 90 cm x 60 cm
User & Safety Instructions
User & Safety Instructions 1559339 Maul 6496584 Year planner Steel 90 cm x 60 cm
Description
• Information about activities, staff, projects, machines • Even complex planning and work processes are fast manageable • Fast changes possible. • Steel working surface on form-stable core in sandwich technology • Filigree Optics, concealed wall mounting (quick mounting) • 3-way benefit: magnetic, serial and very good dry wipe-off • Robust, printed plastic surface, suitable for permanent use. • High stability, low weight: silver anodised aluminum frame made of robust material hollow-chamber profile • Movable rack tray made of plastic • Individual printing possible • Upper Area: 2 x 6 months, printed • Lower area: a column with day division for persons/projects • Ideal to complement: Accessory Set MAUL No. 651 36 99 • Planning mass and details can be found at www.maul.de • To 98% recyclable, low toxicity made in Germany • Environmentally friendly and safe packaging: shipping carton including mounting material
This text is machine translated.
Description
• Information about activities, staff, projects, machines • Even complex planning and work processes are fast manageable • Fast changes possible. • Steel working surface on form-stable core in sandwich technology • Filigree Optics, concealed wall mounting (quick mounting) • 3-way benefit: magnetic, serial and very good dry wipe-off • Robust, printed plastic surface, suitable for permanent use. • High stability, low weight: silver anodised aluminum frame made of robust material hollow-chamber profile • Movable rack tray made of plastic • Individual printing possible • Upper Area: 2 x 6 months, printed • Lower area: a column with day division for persons/projects • Ideal to complement: Accessory Set MAUL No. 651 36 99 • Planning mass and details can be found at www.maul.de • To 98% recyclable, low toxicity made in Germany • Environmentally friendly and safe packaging: shipping carton including mounting material