• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 9015025 MAULflair Footrest (W x H) 303 mm x 114 mm Red

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Foot rest MAULflair, metal 40x30 cm, red

  • With warm felt liningNon-slip rubber feetInclined shape at front

Technical specifications

  • Colour: Red (RAL 3000)Height: Front 6.4 cm, rear 11.2 cm
Product type

Footrest

Factory colour

Red

Footrest size

40 x 30 cm

Dim

(W x H) 303 mm x 114 mm

Coating type

Felt

Width

303 mm

Height

114 mm

Frame material

Metal

heatable

No

non-slip

Yes

infinitely adjustable

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2792716 Maul 9015025 MAULflair Footrest (W x H) 303 mm x 114 mm Red

User & Safety Instructions

User & Safety Instructions 2792716 Maul 9015025 MAULflair Footrest (W x H) 303 mm x 114 mm Red

Description

Foot support MAUL flair. Particularly stable base model in three colors. Made in Germany. For office and home office.

This text is machine translated.

What kind of Ergonomic Workplace Equipment are you looking for?