• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 9535809 9535809 Sanitizer 1000 ml 6 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAUL 9535809 Hand sanitizer 1000 ml Refiller bag fluid

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

  • Product type: Hand disinfectant
Content

6 pc(s)

Product type

Sanitizer

Capacity

1000 ml

BAuA no.

N-92071

Depth

304 mm

Height

190 mm

Width

260 mm

Active ingredient percentage

70 %

Quantity

6

Package weight

6.08 kg

Documents & Downloads

Security datasheet

Security datasheet 3798967 Maul 9535809 9535809 Sanitizer 1000 ml 6 pc(s)

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 403+235: Store in a cool and well-ventilated place
  • P 501: Dispose of contents/container at …

Description


- Ready-to-use hand disinfection with a wide range of effects
- Good skin tolerance, even with frequent use
- With care products, dye-free
- Tested and effectively adopted in accordance with European Directives
- Alcohol content 70%
- Suitable for disinfection dispenser MAULcare 9530802


- Packaging recyclable

This text is machine translated.

What kind of Antibacterial Handwash are you looking for?