
Maul MAULexplore 8205602 LED desk light LED (monochrome) Bulb to be changed by qualified electrician 19 W EEC: D (A - G)
EAN:
Part number:
Item no:
Highlights & Details
LED-Workplace lamp MAULLexplore
- High-wire LED lamp with 5140 lx
- Stepless dimming
- Glare-free working and homogeneous light distribution
- This text is machine translated.
Technical specifications
- Product type
LED desk light
- Operating voltage
230 V
- No. of bulbs
84
- Bulb type
LED (monochrome)
Bulb to be changed by qualified electrician
- Rating per bulb
19 W
19 W
- Base (reading light)
Bulb to be changed by qualified electrician
- Power (reading light)
19 W
- Energy consumption
19 kWh/1000h
6500 K
- Colour
Daylight white
2600 lm
- Total luminous flux
1870 lm
- Light features
Dimmable
- Rotation range (max.)
360°
- Protection class
II
- Factory colour
White
- Weight
2.931 kg
- Dim
(L x W x H) 58 cm x 8.5 cm x 500 mm
- Feed length
2 m
- Wireless charging
No
D (A - G)
- Light bulb included
Yes
- Width
8.5 cm
- Height
500 mm
- Length
58 cm
- UKCA
yes
Documents & Downloads
Warranty Terms
Warranty Terms 2197672 Maul MAULexplore 8205602 LED desk light LED (monochrome) Bulb to be changed by qualified electrician 19 W EEC: D (A - G)
Description
Features
- High-performance LED lamp with 5140 Lux
- Special lamp for demanding professionals: ideal for working in laboratories, workshops, technical offices and studios. A bright working environment promotes concentration, particularly suitable for precise work, quality assurance or assembly
- Glare-free working and homogeneous light distribution
- 20,000 hours of LED life
- 5140 lux illuminance at 35 cm distance
- Robust metal arm, can be rotated by 360°
- Arm length below 39 cm and above approx. 44 cm
- Light head 8.5 x 58 cm for optimum illumination of the workplace
- Three-dimensional adjustable lamp head
- Touch control panel on the lamp head for convenient dimming, switching on and off
- Clamp base made of plastic-molded metal (clamp width up to 6.3 cm)
Scope of delivery
- LED work place lamp
- User manual









