• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MAULfinja 8234490 Desk lamp LED (monochrome) E-27 Black

1/3
EAN:
Part number:
Item no:
Unavailable

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

10 W

Light features

Swivelling

Pivoted

Incl. switch

Height-adjustable

Factory colour

Black

Weight

1.84 kg

Dim

(Ø x H) 17 cm x 51 cm

Wireless charging

No

n.rel.

Type

Circular

Light bulb included

No

Width

35 cm

Height

51 cm

Length

580 mm

(Ø)

17 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108887 Maul MAULfinja 8234490 Desk lamp LED (monochrome) E-27 Black

Description

Scope of delivery

  • Desk lamp
  • User manual.

Hints

Please order suitable bulbs separately.