
Maul MAULjaval 8258395 LED desk light (+ clip mount) LED (monochrome) Built-in LED 64 W EEC: D (A - G) Silver

Highlights & Details
LED-Table surface-mounted lamp MAULjaval
- Power= 64 W Total luminous flux= 7100 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Sturdy aluminum column: 3.5 x 5.5 cm
- Lamp head closed: Approx. 28 x 61 cm
- Color: silver RAL 9006, white RAL 9003
- Product type
LED desk light (+ clip mount)
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
64 W
- Base (reading light)
Built-in LED
- Energy consumption
64 kWh/1000h
4000 K
- Colour
Neutral white
9059 lm
- Total luminous flux
7100 lm
- Light features
Dimmable
Top and bottom light emission
- Factory colour
Silver
- Material
Steel
- Weight
5820 g
- Dim
(L x W x H) 610 x 280 x 1200 mm
- Feed length
2.5 m
- Wireless charging
No
D (A - G)
- Light bulb included
Yes
- Width
280 mm
- Height
1200 mm
- Length
610 mm
Documents & Downloads
Datasheet
Datasheet 2234609 Maul MAULjaval 8258395 LED desk light (+ clip mount) LED (monochrome) Built-in LED 64 W EEC: D (A - G) Silver
User & Safety Instructions
User & Safety Instructions 2234609 Maul MAULjaval 8258395 LED desk light (+ clip mount) LED (monochrome) Built-in LED 64 W EEC: D (A - G) Silver
Description
Features
- Infinitely adjustable dimmer depending on activity and individual needs
- Radiation upwards approx. 50% and downwards approx. 50%
- 2fach Benefits: Direct light for work surface and indirect for room lighting
- High energy efficiency: Latest LED technology
- Extremely low power consumption with approx. 80 watts
- Guaranteed: Zero power consumption when switched off
- Combined work place lighting direct/indirect
- Individual setting of room and work place lighting according to the needs of the individual and his activities
- High quality of light, independant of natural or artificial ambient lighting
- Direct and indirect light, efficient and balanced lighting
- No disturbing background noise & no flickering, Light starts immediately and flicker-free
- Stable clamp base made of steel, clamp width 1.5 to 9.5 cm. Surface-protecting underside with felt coating
- Dimming via rotary wheel on column, height from clamp approx. 31 cm
- ideal for use at height-adjustable tables.





