
Maul MAULjuvis 8258795 LED clip lamp (+ motion detector) D (A - G) 80 W Silver, White

Highlights & Details
LED table setup L. MAULjuvis dim., motion/light sensor
- Constant light control by movement and daylight sensor
- Continuous adjustable dimmer
- Combined workplace lighting directly/indirectly
- This text is machine translated.
Technical specifications
- LED life 30,000 hours
- Column: 3.5 x 5.3 cm
- Lamp head closed: 28 x 61 cm
- Color silver RAL 9006, white RAL 9003
- Clamp base: Clamp width 1.5 to 9.5 cm
- Height from clamp: Approx. 31 cm.
- Product type
LED clip lamp (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
144
- Rating per bulb
0.55 W
80 W
- Height
120 cm
4000 K
- Colour
Neutral white
50 lm
- Total luminous flux
7200 lm
- Light features
Dimmable
Incl. motion detector
Top and bottom light emission
- Factory colour
Silver
White
- Material
Steel
Aluminium
D (A - G)
- Light bulb included
Yes
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 2347237 Maul MAULjuvis 8258795 LED clip lamp (+ motion detector) D (A - G) 80 W Silver, White
User & Safety Instructions
User & Safety Instructions 2347237 Maul MAULjuvis 8258795 LED clip lamp (+ motion detector) D (A - G) 80 W Silver, White
Warranty Terms
Warranty Terms 2347237 Maul MAULjuvis 8258795 LED clip lamp (+ motion detector) D (A - G) 80 W Silver, White
Description
Features
- Energy-saving and comfortable: Constant light control by movement and daylight sensor
- continuously adjustable dimmer depending on activity and individual needs
- Radiation upwards approx. 50% and downwards approx. 50%
- 2fach Benefits: Direct light for work surface and indirect for room lighting
- High energy efficiency: Modern LED technology
- GS-mark, technical safety concept Made by MAUL
- extremely low power consumption with approx. 80 Watt
- 1920 Lux Illuminance at 85 cm distance up, 1280 Lux at 110 cm
- 1920 Lux Illuminance at 85 cm distance down, 1280 Lux at 110 cm
- zero Power consumption when switched off
- Motion sensor: Dims the light automatically after 30 min. without motion detection, switch-off after another 30 min. without motion detection
- Daylight sensor: Light output of the lamp changes depending on the lighting level in the interior
- stable column made of aluminum
- high quality of light, independant of natural or artificial ambient lighting
- daylight-related control
- no disturbing side noises & no flickering, light starts immediately and flicker-free
- stable clamp base made of steel
- surface-protecting underside with felt coating.
- Dimming via column wheel
- is ideal for use at tables with height adjustment.



