• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Mobile whiteboard MAULstandard (W x H) 120 cm x 90 cm White Plastic-coated Flippable, Usable on both sides, Incl. t

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile Whiteboard, fork-Standard, rotatable, 90 x 120 cm

  • The basic model with unbeatable price/performance ratio
  • Can be rotated by 360°, continuous inclined position, secure locking via a clamping lever
  • Top quality, designed by MAUL
  • As an information panel, reception, a punch clock, in cafeterias, in the schools or in seminars
  • Solid: sturdy frame, sturdy work surface
  • Simple Move: 4 smooth, large double castors, detectable

Technical specifications

Product type

Mobile whiteboard

Dim

(W x H) 120 cm x 90 cm

Width

120 cm

Height

90 cm

Total height

195 cm

Factory colour

White

wipeable

Yes

Writable board

Yes

Tray

Yes

Magnetic whiteboard

Yes

Writable on both sides

Yes

Use (rear)

Whiteboard

Use (front)

Whiteboard

Frame colour

Silver

Height-adjustable

No

Caster with brake

Yes

Board material

Steel plate

Frame material

Aluminium

Surface properties

Plastic-coated

Features

Flippable

Usable on both sides

Incl. tray

Incl. casters

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1559326 Maul Mobile whiteboard MAULstandard (W x H) 120 cm x 90 cm White Plastic-coated Flippable, Usable on both sides, Incl. t

User & Safety Instructions

User & Safety Instructions 1559326 Maul Mobile whiteboard MAULstandard (W x H) 120 cm x 90 cm White Plastic-coated Flippable, Usable on both sides, Incl. t

Description

• Practical: double the work area, Whiteboard panel on both sides
• 3-way benefit: magnetic, serial and very good dry wipe-off
• Robust: working surface made of plastic-coated steel sheet, suitable for frequent use.
• Thought: rack tray made of metal can be moved on both sides and
• Decent frame profile made of silver anodized aluminum in combination with corner connections in gray
• Stable: made of gray painted square steel tube
• Environmentally friendly and safe packaging: Stable shipping carton, recyclable
• Color coding relates to the corner connections

This text is machine translated.

Hints

Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!