MAUL stamp carrier rotatable metal black 1 floor 6 stamp
Round
Dimensions: 11 x 10 cm (Ø x H)
Base diameter: 8.5 cm
Can be rotated
Material: metal
1 floor
6 stamp
Technical specifications
Product type
Stamp holder
Factory colour
Black
Height
100 mm
No. of shelves
1
No. of stamps
6
Surface finish type
Powder-coated
Shape
circular
Base diameter
85 cm
Content
1 pc(s)
(Ø)
11 cm
Promotional item type
Stempelträger
Material
Metall
pivoted
Yes
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1554170 Maul Stamp holder 5100690 Black 11 cm x 100 mm Yes
Description
Edge of the plate can be bent upwards, stamp tight and do not fall out. Very stable and firm. Stamp are always at the same place, the search is not necessary. Scratch-resistant, resistant. Pillar and handle nickel-plated.
This text is machine translated.
Features
Stamp Holders
Description
Edge of the plate can be bent upwards, stamp tight and do not fall out. Very stable and firm. Stamp are always at the same place, the search is not necessary. Scratch-resistant, resistant. Pillar and handle nickel-plated.