• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Whiteboard (expansion) MAULpro (W x H) 120 cm x 90 cm White Plastic-coated Landscape orientation

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Endless whiteboard extension, 90 x 120 cm, Cross

  • For endless space: Using Expansion Modules Indefinitely renewable
  • Combine: even with cork surface available, can be expanded with projection Rollo (MAUL No. 640 65 02) or with clip block holders (MAUL No. 638 73 84) as a flip chart
  • Single endless board with frame: a stabilising effect, even of lay people in a straight line to hang up
  • Low weight, easy installation: comfortable after hanging up to 6 mm to adjust with patented FOOT-eccentric element
  • Made in Germany, GS mark

Technical specifications

Product type

Whiteboard (expansion)

Dim

(W x H) 120 cm x 90 cm

Width

120 cm

Height

90 cm

Factory colour

White

wipeable

Yes

Writable board

Yes

Tray

No

Magnetic whiteboard

Yes

Writable on both sides

No

Use (front)

Whiteboard

Frame colour

Silver

Height-adjustable

No

Board material

Steel plate

Frame material

Aluminium

Surface properties

Plastic-coated

Features

Landscape orientation

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1559303 Maul Whiteboard (expansion) MAULpro (W x H) 120 cm x 90 cm White Plastic-coated Landscape orientation

Description

• Endless: depending on a start and end module form the smallest panel unit, an expansion module extends the board by 90 cm (portrait) or 120 cm (landscape)
• Maximum stability: robust frame profile made of silver-anodised aluminum, approx. 1.3 mm thick
• More Adhesive force: steel working surface on form-stable core in sandwich technology
• Quiet: panel in sandwich technology effectively insulates noise during use
• Robust plastic surface, suitable for permanent use.
• 3-way benefit: magnetic, serial and very good dry wipe-off
• Portrait or landscape format
• Including two movable storage dishes (basic module)
• To 98% recyclable, low toxicity made in Germany
• Environmentally friendly and safe packaging: shipping carton including mounting material
• Color coding relates to rack tray, other color variants see MAUL No. 630 79
• The maximum stability, function and quality
• Especially in the design
• Distance to the wall compensated wall irregularities
• Protects the wall: Between work surface and wall circulates air
• The thickness of the steel plate increases the adhesive force, so you can more documents attached or magnets with a lower adhesive force can be used
• Packaging recyclable

This text is machine translated.

Hints

Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!