
Highlights & Details
MAUL whiteboard MAULprimo 90x120 cm, white
- Frame profile made from high quality plastic in white
- Portrait and landscape orientation
- Removable storage tray made of high quality plastic
Technical specifications
- Product type
Whiteboard
- Dim
(W x H) 120 cm x 90 cm
- Width
120 cm
- Height
90 cm
- Factory colour
White
- wipeable
Yes
- Writable board
Yes
- Magnetic whiteboard
Yes
- Writable on both sides
No
- Use (front)
Whiteboard
- Frame colour
White
- Height-adjustable
No
- Board material
Steel plate
- Frame material
Plastic
- Surface properties
Plastic-coated
- Features
Portrait and landscape orientation
Incl. tray
- UKCA
not relevant
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3337928 Maul Whiteboard MAULprimo (W x H) 120 cm x 90 cm White Plastic-coated Portrait and landscape orientation, Incl. tray
User & Safety Instructions
User & Safety Instructions 3337928 Maul Whiteboard MAULprimo (W x H) 120 cm x 90 cm White Plastic-coated Portrait and landscape orientation, Incl. tray
Description
Fits everywhere: Discreet in front of a white wall, harmonious with colorful backgrounds.
Focus on the essentials: Puts the content to the fore.
Discreet design: Particularly slim, snug to the wall.
Robust: Work surface made of plastic-coated steel plate, suitable for frequent use.
3-fold uses: Magnetic, labeled and very well dry wiped.
Stable: Frame profile made of high-quality plastic in white.
Practical: Sliding tray made from high quality plastic. Portrait and landscape orientation.
easy installation Including mounting material in paper bag. Up to size 80 x 110, normal goods dispatch.
Environment-friendly packaging, recyclable, plastic-free.
This text is machine translated.
Scope of delivery
- Including mounting material in paper bag




























