• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 101755 Mains plug (Switzerland) Plastic 230 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector Type 12 3-pin gray

  • High quality with timeless design
  • Tremendous safety

Technical specifications

Product type

Mains plug (Switzerland)

Nominal voltage

230 V

Material

Plastic

Dim

(L x W x H) 60 x 35 x 20 mm

Width

35 mm

Height

20 mm

Length

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819865 Max Hauri 101755 Mains plug (Switzerland) Plastic 230 V

Description

The wide range of plug-in contacts of the Max Hauri AG makes its mark with its high quality and timeless design.
This gray type 12 plug is suitable for single-handed connection to a suitable cable for individual assembly or as a replacement of damaged plug. Thanks to the S+ safety mark, maximum security is guaranteed.

This text is machine translated.

Scope of delivery

  • Plug type 12 L+N+PE

What kind of Mains Power & Power Cable Connectors are you looking for?