• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 106531 Mains plug (Switzerland) Plastic 400 V Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mains plug (Switzerland)

Nominal voltage

400 V

Material

Plastic

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1591139 Max Hauri 106531 Mains plug (Switzerland) Plastic 400 V Black

Description

Plug Type 15 3 L+N+PE, voltage 400 V, Ampere 10 A, color: black, number of poles: 5, material: plastic

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?