• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 109649 Fuse 500 V 5 pc(s)

Product type
Fuse
Nominal voltage
500 V
Dim
(L x W x H) 48 x 21 x 21 mm
Factory colour
Green
Content
5 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse 6A slow-blow 500V DT-II / 5 PCs

  • Safety fuse for effective overcurrent and short circuit protection
  • Slow release
  • Coloured indicator for display of whether fuse has been triggered

Technical specifications

Product type

Fuse

Nominal voltage

500 V

Dim

(L x W x H) 48 x 21 x 21 mm

Factory colour

Green

Content

5 pc(s)

Width

21 mm

Height

21 mm

Length

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819856 Max Hauri 109649 Fuse 500 V 5 pc(s)

Description

These DT-II melt fuses are suitable for a nominal voltage up to 500 V and have a tripping current of 6 A, whereby the tripping time is slow. The fuse links reliably protect against overcurrent and short circuits. The colored indicators in the middle of the head contacts let you easily see whether the fuse was triggered.

This text is machine translated.

Features

  • Fuse DT II / release: Slow-blow / voltage: 500V / current: 6A / packaging à 5 pieces

Scope of delivery

  • Fuse 6A slow-blow 500V DT-II / 5 PCs