• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 109656 Fuse 500 V 5 pc(s)

Product type
Fuse
Nominal voltage
500 V
Dim
(L x W x H) 48 x 26 x 26 mm
Factory colour
Black
Content
5 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse 40A slow-blow 500V DT-III / 5 PCs

  • Safety fuse for effective overcurrent and short circuit protection
  • Slow release
  • Coloured indicator for display of whether fuse has been triggered

Technical specifications

  • Type: Fuse
  • Trigger: Slow-blow
Product type

Fuse

Nominal voltage

500 V

Dim

(L x W x H) 48 x 26 x 26 mm

Factory colour

Black

Content

5 pc(s)

Width

26 mm

Height

26 mm

Length

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819855 Max Hauri 109656 Fuse 500 V 5 pc(s)

Description

These DT-II fuses are suitable for a nominal voltage up to 500 V and have a tripping current of 40 A, whereby the tripping is slow. The fuse links reliably protect against overcurrent and short circuits. The colored indicators in the middle of the head contacts let you easily see whether the fuse was triggered.

This text is machine translated.

Features

  • Fuse DT III / release: Slow-blow / voltage: 500V / current: 40A / packing à 5 pieces

Scope of delivery

  • Fuse 40A slow-blow 500V DT-III / 5 PCs