• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 111649 Switzerland connector Polyamide 250 V White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switzerland connector

Nominal voltage

250 V

Material

Polyamide

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1591235 Max Hauri 111649 Switzerland connector Polyamide 250 V White

Description

Clutch Type 23 L+N+PE, voltage 250 V, Ampere: 10A, color: white, number of poles: 3, Material: polyamide

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?