• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 114349 Current Mains cable White 5.00 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Cable length

5.00 m

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590917 Max Hauri 114349 Current Mains cable White 5.00 m

Description

TD power cable, H05VV-F3G1.5, color: white, length 5 m, Page 1: Plug Type12 molded, page 2:30 mm stripped with 6 mm wire end sleeves

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.