• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 136321 Power strip (w/o switch) White CH plug 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 136321 Power strip (w/o switch)

  • Simple and modern design
  • Numerous variations for every application challenge
  • Space-saving with few connections
  • Simple to attach at the desired place
  • Tremendous safety

Technical specifications

  • Socket type: 13 (T13)
  • Feed: Type 12 (T12)
  • Cross section: 1.00 mm²
  • HAR. Name: H05VV-F.
Product type

Power strip (w/o switch)

Outlets

4

Cable length

3 m

Used at

Indoors

Material

Plastic

Leakage current

10 A

Plug type

CH plug

Operating voltage

230 V

Power rating

2300 W

Factory colour

White

Length

230 mm

Width

60 mm

Height

47 mm

IP20

Documents & Downloads

Datasheet

Datasheet 3396638 Max Hauri 136321 Power strip (w/o switch) White CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3396638 Max Hauri 136321 Power strip (w/o switch) White CH plug 1 pc(s)

Description

Socket strip Prime Line 4x type 13 white / excess current protection, mounting clips / plastic / supply: Type 12 H05VV-F3G1.0 3m white

This socket strip is the ideal solution, in order to provide up to four devices simultaneously at the work splat z, in the office or in the workshop with current without taking up much space. They can be fixed in the desired location using the screw fastening with the suspension bracket. Maximum safety thanks to the integrated overcurrent protection and the safety mark S+.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.