• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 136327 Power strip (w/o switch) White CH plug 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 136327 Power strip (w/o switch)

  • Simple and modern design
  • Numerous variations for every application challenge
  • Simple to attach at the desired place
  • Tremendous safety

Technical specifications

  • Socket type: 13 (T13)
  • Feed: Type 12 (T12)
  • Cross section: 1.00 mm²
  • HAR. Name: H05VV-F.
Product type

Power strip (w/o switch)

Outlets

6

Cable length

3 m

Used at

Indoors

Material

Plastic

Leakage current

10 A

Plug type

CH plug

Operating voltage

230 V

Power rating

2300 W

Factory colour

White

Length

300 mm

Width

60 mm

Height

47 mm

IP20

Documents & Downloads

Datasheet

Datasheet 3396647 Max Hauri 136327 Power strip (w/o switch) White CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3396647 Max Hauri 136327 Power strip (w/o switch) White CH plug 1 pc(s)

Description

Socket strip PRIME Line 6 x type 13 white / overcurrent protection, mounting clips / plastic / feed cable: Type 12 H05VV-F3G1.0 3m white

This socket strip is the ideal solution, in order to provide power to up to six devices at the same time at work splat, in the office or in the workshop. They can be fixed in the desired location using the screw fastening with the suspension bracket. Maximum safety thanks to the integrated overcurrent protection and the safety mark S+.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.