• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 136334 Power strip (w/o switch) Black CH plug 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 136334 Power strip (w/o switch)

  • Simple and modern design
  • Numerous variations for every application challenge
  • Flatter as well as swiveling and folding clip-clip plug at the feed cable
  • Simple to attach at the desired place
  • Tremendous safety

Technical specifications

  • Socket type: 13 (T13)
  • Supply: Type 12 (T12) clip-clip
  • Cross section: 1.00 mm²
  • HAR. Name: H05VV-F.
Product type

Power strip (w/o switch)

Outlets

6

Cable length

3 m

Used at

Indoors

Material

Plastic

Leakage current

10 A

Plug type

CH plug

Operating voltage

230 V

Power rating

2300 W

Factory colour

Black

Length

300 mm

Width

60 mm

Height

47 mm

IP20

Documents & Downloads

Datasheet

Datasheet 3396661 Max Hauri 136334 Power strip (w/o switch) Black CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3396661 Max Hauri 136334 Power strip (w/o switch) Black CH plug 1 pc(s)

Description

Socket strip Prime Line 6 x Type 13 black / overcurrent protection, 2x magnets, mounting lugs / plastic / feed: Clip-clip type 12 H05VV-F3G1.0 3m black

This socket strip is the ideal solution, in order to provide power to up to six devices at the same time at work splat, in the office or in the workshop. The patented clip-clip plug on the supply cable is very flat and can be folded up to 180° and rotated up to 130°. It satisfies in confined spaces or for cable alignment in a specific angle. They are secured at the desired location using the integrated magnets or screw-fixing with the suspension bracket. Maximum safety thanks to the integrated overcurrent protection and the safety mark S+.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.