• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 136342 Power strip (w/o switch) Black CH plug 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 136342 Power strip (w/o switch)

  • Simple and modern design
  • Numerous variations for every application challenge
  • Generously sized feed cable
  • Convenient on/off switch with an external switch
  • Simple to attach at the desired place
  • Tremendous safety

Technical specifications

  • Socket type: 13 (T13)
  • Feed: Type 12 (T12)
  • Cross section: 1.00 mm²
  • HAR. Name: H05VV-F.
Product type

Power strip (w/o switch)

Outlets

6

Cable length

5 m

Used at

Indoors

Material

Plastic

Leakage current

10 A

Plug type

CH plug

Operating voltage

230 V

Power rating

2300 W

Factory colour

Black

Length

300 mm

Width

60 mm

Height

47 mm

IP20

Documents & Downloads

Datasheet

Datasheet 3396676 Max Hauri 136342 Power strip (w/o switch) Black CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3396676 Max Hauri 136342 Power strip (w/o switch) Black CH plug 1 pc(s)

Description

Socket strip Prime Line 6x Type 13 black / external combined overcurrent protection switch with magnet 1.5m, 2x magnets, attachment clip/plastic/feed: Type 12 H05VV-F3G1.0 5m black

This socket strip is the ideal solution, in order to supply up to six devices simultaneously at the workplace, in the office or in the workshop. The generously dimensioned feed cable makes it convincing when bridging longer distances or when there are varying uses. Thanks to the external switch the socket strip can be switched on and off easily from a separate place This allows it to be placed in hard to reach places. They are secured at the desired location using the integrated magnets or screw-fixing with the suspension bracket. Maximum safety thanks to the integrated overcurrent protection and the safety mark S+.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.