• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 160033 Socket splitter 1-piece White, Black CH plug 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 160033 Socket splitter

  • Combined overcurrent protection switch
  • Mounting options: Cable ties and screws
  • Cable can be stowed away
  • Cable: Flat angle plug type 12

Technical specifications

Product type

Socket splitter

Light bulb features

incl. switch

Cable length

2.20 m

Used at

Indoors

Material

Polypropylene

Plug type

CH plug

Cable standard

H05VV-F 3G 1 mm²

Operating voltage

230 V

Factory colour

White

Black

Length

360 mm

Width

53 mm

Height

40 mm

Documents & Downloads

Datasheet

Datasheet 2309749 Max Hauri 160033 Socket splitter 1-piece White, Black CH plug 1 pc(s)

Datasheet 2309749 Max Hauri 160033 Socket splitter 1-piece White, Black CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2309749 Max Hauri 160033 Socket splitter 1-piece White, Black CH plug 1 pc(s)

Description

With the elegant socket strip designline, you can reliably supply up to 6 electrical consumers with power. The safety switch with integrated overcurrent protection and reset function protects your cabling reliably against high currents. Thanks to the discreet lighting of the switch, the power strip is very well suited for light-sensitive rooms such as bedrooms. The thin flat-angle plug with the practical fold-out pull-out help ensures that the connection cable can be inserted without any problem even in confined spaces, e.g. behind furniture. With the mounting options for wall and table, the power strip can be used anywhere. On the one hand, the power strip is equipped with integrated eyelets for attachment by means of cable ties and on the other hand offers predefined mounting points for a covered screw attachment. The laterally integrated cable holder is suitable for storing the excess cable when not using the entire connection length of 2.2 m, or provides for a clean storage when not in use.

This text is machine translated.

Scope of delivery

  • Socket strip Design Line 6x Typ13 90° white/black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.