• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 160274 Power strip (+ switch) 1-piece White CH plug 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Max Hauri 160274 Power strip (+ switch)

  • Combined overcurrent protection switch
  • feed line: Typ12 H05VV-F3G1.0 1.5m mounting options: Cable tie, magnet
  • This text is machine translated.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

Outlets

8

Cable length

1.50 m

Used at

Indoors

Material

Polypropylene

Plug type

CH plug

Cable standard

H05VV-F 3G 1,0 mm²

Operating voltage

230 V

Factory colour

White

Length

283 mm

Width

45 mm

Height

37 mm

Documents & Downloads

Datasheet

Datasheet 2309696 Max Hauri 160274 Power strip (+ switch) 1-piece White CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2309696 Max Hauri 160274 Power strip (+ switch) 1-piece White CH plug 1 pc(s)

Description

Scope of delivery

  • Socket strip Basic Line with switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.