• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 161567 Splitter plug 3-pin White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Branch plug ADAPT 2x type 13 white rotatable switch

  • 2x Type13 plug socket, for connecting up to two devices simultaneously
  • Type 12 plug, rotates up to 320°
  • With 3-way socket, no slots are covered
  • On/off switch, illuminated
  • Pressure switch in small combination is not covered
  • Made of impact-resistant polycarbonate
  • Suitable for interiors like kitchen, office, bathroom or workshop

Technical specifications

  • Input plug: Type 12 (10 A, Swiss plug)
  • Output sockets: 2x Type 13 (10 A)
  • Housing material: Polycarbonate (PC)
Product type

Splitter plug

Operating voltage

230 V

Power rating

2300 W

No. of pins

3-pin

Factory colour

White

IP20

Length

95 mm

Width

47 mm

Height

81 mm

Dim

(L x W x H) 95 x 47 x 81 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819867 Max Hauri 161567 Splitter plug 3-pin White

Description

The white branch plug is equipped with two type 13 sockets and a discreetly illuminated switch. It is suitable for plugging in up to two devices simultaneously quickly and easily at the desired place. The plug, which can be rotated up to 320°, ensures that a 3-way socket does not cover a slot. When the cleverly designed branch plug is plugged into a small combination, the switch remains operational at all times. Devices up to a maximum of 2’300 W can thus be operated safely.

This text is machine translated.

Features

  • Branch connector ADAPT / plug: Type 12
  • 2x Type 13 coupling (2x front)
  • Voltage 250V
  • Current: 10A
  • Number of poles: 3
  • Additional function: Rotatable, switch and Euro-hanger

Scope of delivery

  • Branch plug

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.