• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 162202 Mains plug (Switzerland) 250 V Black IP55

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug Typ23 IP55 black

  • Type 23 L+N+PE plug
  • Voltage 250V
  • Ampere: 16A

Technical specifications

  • Cable entry diameter: 6.5 to 14 mm
Product type

Mains plug (Switzerland)

Connector version

straight

Nominal voltage

250 V

Load (max.)

16 A

Factory colour

Black

IP55

Documents & Downloads

Datasheet

Datasheet 2356786 Max Hauri 162202 Mains plug (Switzerland) 250 V Black IP55

User & Safety Instructions

User & Safety Instructions 2356786 Max Hauri 162202 Mains plug (Switzerland) 250 V Black IP55

Description

«TH55" corresponds to the high requirements of the series SN 441011. The plugs are plugged in, couplings in every condition, dust and water proof (IP55). The new TH55 range is characterized by the handy and handy design as well as the high-quality materials. Other quality features are the protection against mechanical influences, as well as resistance to weather, corrosion and temperature.

This text is machine translated.

Features

  • impact-resistant
  • can be re-connected
  • Integrated strain relief

Scope of delivery

  • Plug Typ23 IP55 black

What kind of Mains Power & Power Cable Connectors are you looking for?